Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments 74ACT11374DW

Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 24-SOIC -40 to 85
$ 3.02
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT11374DW.

Farnell

Datasheet18 pages15 years ago

Texas Instruments

SHENGYU ELECTRONICS

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74ACT11374DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.02
$ 3.026
Stock
283,962
413,245
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
13 ns
11.3 ns
Frequency
70 MHz
70 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74ACT11374DW.

Related Parts

Texas InstrumentsCD74ACT273M
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC Tube
Texas InstrumentsCD74ACT273M96
D Flip-Flop, ACT Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Tube
Texas InstrumentsCD74FCT273M
BiCMOS FCT Interface Logic Octal D-Type Flip-Flops with eset 20-SOIC 0 to 70
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 20-Pin SOIC W T/R
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SOIC W Rail

Descriptions

Descriptions of Texas Instruments 74ACT11374DW provided by its distributors.

Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 24-SOIC -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SOIC Tube
Positive edge 8μA 11.3ns@ 5V,50pF Non-inverting Tristate,Non-inverting 1 4.5V 5.5V 24mA Standard ACT TTL 4pF 24mA 70MHz SOIC-24 SMD mount 15.4mm*7.52mm*2.35mm
LOGIC, OCT D-TYPE F-F TRI-ST, 24SOIC; Output Current:24mA; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7411374; Logic IC Base Number:7411374; Logic IC Family:ACT; Logic IC Function:Octal Edge-Triggered D-Type Flip-Flop with 3-State Outputs; Output Current Max:24mA; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.