Texas Instruments 74ACT11374DWR

Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 24-SOIC -40 to 85
$ 3.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT11374DWR.

Arrow Electronics

Datasheet18 pages15 years ago

Texas Instruments

Sierra IC

Inventory History

3 month trend:
-0.25%

CAD Models

Download Texas Instruments 74ACT11374DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.026
$ 3.02
Stock
412,636
283,381
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
11.3 ns
13 ns
Frequency
70 MHz
70 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74ACT11374DWR.

Related Parts

Texas InstrumentsCD74ACT273M
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC Tube
Texas InstrumentsCD74ACT273M96
D Flip-Flop, ACT Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Tube
Texas InstrumentsCD74ACT273M96E4
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC T/R
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 20-Pin SOIC W T/R
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SOIC W Rail

Descriptions

Descriptions of Texas Instruments 74ACT11374DWR provided by its distributors.

Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 24-SOIC -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SOIC T/R
Tape & Reel (TR) 74ACT11374 e4 74ACT flip flop 15.4mm 11.3ns @ 5V 50pF 70MHz 11.3ns
Positive edge 8μA 11.3ns@ 5V,50pF Non-inverting Tristate,Non-inverting 1 4.5V 5.5V 24mA Standard ACT TTL 4pF 24mA 70MHz SOIC-24 SMD mount,glue mount 15.4mm*7.52mm*2.35mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.