Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74ACT273M96

D Flip-Flop, ACT Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
$ 0.606
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT273M96.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Technical Drawing4 pages10 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+59.64%

CAD Models

Download Texas Instruments CD74ACT273M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.606
$ 0.497
$ 0.497
Stock
475,796
437,087
437,087
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
13.5 ns
12 ns
12 ns
Frequency
85 MHz
125 MHz
125 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT273M96.

Related Parts

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Tube
Texas InstrumentsCD74ACT374M96
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC T/R
Texas InstrumentsCD74ACT374M
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube
Texas InstrumentsCD74ACT574M
TEXAS INSTRUMENTS CD74ACT574M Flip-Flop, D, 11.2 ns, 110 MHz, 24 mA, SOIC, 20 Pins
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 20-Pin SOIC W T/R
MC74ACT564 Series 5.5 V Octal D-Type Flip-Flop with 3-State Outputs - SOIC-20

Descriptions

Descriptions of Texas Instruments CD74ACT273M96 provided by its distributors.

D Flip-Flop, ACT Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC T/R
Positive edge 8μA 13.5ns@ 5V,50pF Non-inverting Non-inverting 1 4.5V 5.5V 24mA Master Reset ACT TTL 10pF 24mA 80MHz SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.