Texas Instruments CD74FCT273M

BiCMOS FCT Interface Logic Octal D-Type Flip-Flops with eset 20-SOIC 0 to 70
$ 0.751
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74FCT273M.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet10 pages12 years ago
Datasheet9 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet11 pages18 years ago

Farnell

HQonline

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74FCT273M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.751
$ 0.574
$ 0.574
Stock
149,889
657,176
657,176
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type
D-Type
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
13 ns
13 ns
13 ns
Frequency
70 MHz
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
8 µA
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74FCT273M.

Related Parts

Texas InstrumentsCD74ACT273M
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC Tube
Texas InstrumentsCD74ACT273M96
D Flip-Flop, ACT Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Tube
Texas InstrumentsCY74FCT273TSOC
TEXAS INSTRUMENTS CY74FCT273TSOC Flip-Flop, D, 13 ns, 64 mA, SOIC, 20 Pins
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 20-Pin SOIC W T/R
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 20-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments CD74FCT273M provided by its distributors.

BiCMOS FCT Interface Logic Octal D-Type Flip-Flops with eset 20-SOIC 0 to 70
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC Tube
Positive Edge, 8μA, 7ns@5V, 50pF, Non-Inverting, 1-Ch, 4.75V-5.25V, 48mA, Master Reset, FCT TTL, 10pF, 15mA, 70MHz, SOIC-20, SMD, 12.8mm × 7.52mm × 2.35mm
IC, LOGIC, OCTAL D-TYPE F-F, 20SOIC; Flip-Flop Type:D; Propagation Delay:13ns; Frequency:70MHz; Output Current:48mA; Trigger Type:Positive Edge; IC Output Type:Non Inverted; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74273; Logic IC Family:FCT; Logic IC Function:Octal D-Type Flip-Flop with Reset; Output Type:Non Inverted; Package / Case:SOIC; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.