Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments 74ACT11244DWR

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 24-Pin SOIC T/R
$ 1.998
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT11244DWR.

Arrow Electronics

Datasheet14 pages15 years ago

Texas Instruments

SHENGYU ELECTRONICS

Newark

DigiKey

Inventory History

3 month trend:
-8.17%

CAD Models

Download Texas Instruments 74ACT11244DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.998
$ 2.959
Stock
209,876
313,489
Authorized Distributors
5
2
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
Number of Bits per Element
4
4
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Propagation Delay
8.9 ns
8.9 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74ACT11244DWR.

Related Parts

Texas InstrumentsCD74ACT541M
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube
Texas InstrumentsCD74ACT244M
24mA 4.5V~5.5V 24mA SOP-20-300mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsCD74ACT540M
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments 74ACT11244DWR provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 24-Pin SOIC T/R
74ACT11244 Cut Tape (CT) 74ACT Surface Mount logic driver 24mA 24mA 12.5ns 2.65mm 1.7W
Buffer, Non-Inverting Tri-State 8Ch 8Ch 2Ch 4Ch 4.5V 5.5V 24mA SOIC-24 SMD 15.4mm × 7.52mm × 2.35mm
8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 24-SOIC -40 to 85
Buffer Logic IC; Logic Family:ACT; Supply Voltage Min:5.5V; Supply Voltage Max:4.5V; Package/Case:24-SOIC; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.