Texas Instruments 74ACT11244DW

Octal Buffer/line Driver With 3-STATE Outputs | IC Buf Non-invert 5.5V 24SOIC
$ 2.959
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT11244DW.

Newark

Datasheet14 pages15 years ago
Datasheet12 pages27 years ago
Datasheet13 pages9 years ago
Datasheet14 pages11 years ago
Datasheet14 pages12 years ago

Texas Instruments

SHENGYU ELECTRONICS

element14

Farnell

Inventory History

3 month trend:
-0.49%

CAD Models

Download Texas Instruments 74ACT11244DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.959
$ 1.998
Stock
271,739
2,434,397
Authorized Distributors
2
5
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
Number of Bits per Element
4
4
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Propagation Delay
8.9 ns
8.9 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 8 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74ACT11244DW.

Related Parts

Texas InstrumentsCD74ACT541M
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube
Texas InstrumentsCD74ACT244M
24mA 4.5V~5.5V 24mA SOP-20-300mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsCD74ACT540M
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments 74ACT11244DW provided by its distributors.

OCTAL BUFFER/LINE DRIVER WITH 3-STATE OUTPUTS | IC BUF NON-INVERT 5.5V 24SOIC
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 24-Pin SOIC Tube
TEXAS INSTRUMENTS 74ACT11244DW Buffer / Line Driver, Non-Inverting, 3-State, 4.5V to 5.5V, SOIC-24
74ACT11244 Tube 74ACT Surface Mount logic driver 24mA 24mA 12.5ns 2.65mm 1.7W
8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 24-SOIC -40 to 85
IC, BUFFER/LINE DRIVER OCTAL, SMD; Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74ACT11244; Logic Function Number:7411244; Logic IC Base Number:7411244; Logic IC Family:ACT; Logic IC Function:Octal Buffer / Line Driver 3-State; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage:5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.