Texas Instruments 74ACT11074N

Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-PDIP -40 to 85
$ 1.979
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT11074N.

Texas Instruments

Datasheet14 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74ACT11074N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.979
$ 1.91
Stock
399,942
98,370
Authorized Distributors
4
1
Case/Package
PDIP
PDIP
Number of Pins
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
Number of Bits per Element
1
1
Propagation Delay
12.5 ns
12.5 ns
Frequency
125 MHz
125 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74ACT11074N.

Related Parts

onsemi74F74PC
FAIRCHILD SEMICONDUCTOR 74F74PC Flip-Flop, D, 5.3 ns, 125 MHz, 20 mA, DIP, 14 Pins
NXP SemiconductorsN74F74N,602
F/fast Series Dual Positive Edge Triggered D Flip-flop Complementary Output PDIP14
onsemi74F109PC
F/FAST SERIES DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP COMPLEMENTARY OUTPUT PDIP16
onsemi74AC74PC
FAIRCHILD SEMICONDUCTOR 74AC74PC Flip-Flop, D, 6 ns, 160 MHz, 24 mA, DIP, 14 Pins
Texas InstrumentsSN74F109N
TEXAS INSTRUMENTS SN74F109N Flip-Flop, JK, 4.9 ns, 150 MHz, 20 mA, DIP, 16 Pins
onsemiDM74S74N
D Flip-Flop, S Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDIP14

Descriptions

Descriptions of Texas Instruments 74ACT11074N provided by its distributors.

Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-PDIP -40 to 85
TEXAS INSTRUMENTS 74ACT11074N Flip-Flop, D, 6 ns, 125 MHz, 24 mA, DIP, 14 Pins
ACT SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDIP14
Tube 74ACT11074 e4 74ACT flip flop 19.3mm 8.5ns @ 5V 50pF 125MHz 12.5ns
Positive edge 4μA 8.5ns@ 5V,50pF Antiphase,Non-inverting complementary 2 4.5V 5.5V 24mA Set(Preset) and Reset ACT TTL 3.5pF 24mA 125MHz PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
LOGIC, TRIGGERED D-TYPE F-F, 14DIP; Output Current:24mA; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7411074; Logic IC Base Number:7411074; Logic IC Family:ACT; Logic IC Function:Dual Positive Edge-Triggered D-Type Flip-Flop with Clear and Preset; Output Current Max:24mA; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.