Texas Instruments 74ACT11074NE4

Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-PDIP -40 to 85
$ 1.91

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT11074NE4.

Texas Instruments

Datasheet14 pages15 years ago
Datasheet13 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74ACT11074NE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.91
$ 1.979
Stock
85,105
375,489
Authorized Distributors
1
4
Case/Package
PDIP
PDIP
Number of Pins
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
Number of Bits per Element
1
1
Propagation Delay
12.5 ns
12.5 ns
Frequency
125 MHz
125 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Related Parts

Texas InstrumentsSN74F74N
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-PDIP 0 to 70
Texas InstrumentsSN74AHCT74N
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-PDIP -40 to 125
Texas InstrumentsSN74AS74AN
Dual Positive-Edge-Triggered D-Type Flip-Flops With Preset And Clear 14-PDIP 0 to 70
D Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDIP14
AC SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDIP14
NXP Semiconductors74LV74N,112
Lv/lv-a/lvx/h Series Dual Positive Edge Triggered D Flip-flop Complementary Output PDIP14

Descriptions

Descriptions of Texas Instruments 74ACT11074NE4 provided by its distributors.

Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-PDIP -40 to 85
D Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDIP14
Logic IC, ACT TTL, Dual Invert/Non-Invert, 4.5V-5.5V, 24mA, Set/Preset & Reset, 125MHz, PDIP-14, TH, 19.3mm × 6.35mm × 4.57mm
Flip-Flop Logic IC; Logic Family:ACT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:14-PDIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.