Texas Instruments 74ACT11008PWLE

9NS Cmos 1 2 4 4.5V 5.5V 24MA 2-INPUT And,and Act -24MA TSSOP-16 SMD Mount 5MM*4.4MM*1.15MM
$ 0.346

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT11008PWLE.

Texas Instruments

Datasheet14 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.346
$ 1.729
$ 1.729
Stock
259,991
198,864
198,864
Authorized Distributors
2
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
AND
AND
AND
Number of Circuits
-
4
4
Number of Inputs
-
2
2
Propagation Delay
9 ns
8 ns
8 ns
Low Level Output Current
-
24 mA
24 mA
High Level Output Current
-
-24 mA
-24 mA
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V
Quiescent Current
-
4 µA
4 µA

Related Parts

MC74ACT08 Series 2 to 6 V Quad 2-Input AND Gate - TSSOP-14
74ACT08 Series 5.5 V Surface Mount Quad 2-Input AND Gate - TSSOP-14
Texas InstrumentsSN74LV08APW
4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) AND gate 14-TSSOP -40 to 125
Texas InstrumentsSN74AHC08PW
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-TSSOP -40 to 125
Texas InstrumentsSN74AHCT08QPWRQ1
Automotive, 4-ch 2-input 4.5-V to 5.5-V AND gate with TTL-compatible CMOS inputs 14-TSSOP -40 to 125
74LV Series 5.5 V Surface Mount Quad 2-Input AND Gate - TSSOP-14

Descriptions

Descriptions of Texas Instruments 74ACT11008PWLE provided by its distributors.

9ns CMOS 1 2 4 4.5V 5.5V 24mA 2-INPUT AND,AND ACT -24mA TSSOP-16 SMD mount 5mm*4.4mm*1.15mm
Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85
AND Gate 4-Element 2-IN CMOS 16-Pin TSSOP T/R
AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO16
AND GATE, ACT SERIES / IC Channel

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ACT11008-PWLE