Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments 74AC16652DLR

16-Bit Bus Transceivers And Registers With 3-State Outputs 56-SSOP -40 to 85
$ 7.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AC16652DLR.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages18 years ago

Sierra IC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74AC16652DLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.099
$ 11.215
Stock
222,092
227,020
Authorized Distributors
2
3
Case/Package
SSOP
SSOP
Number of Pins
56
56
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
Number of Bits per Element
8
8
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Propagation Delay
17.3 ns
17.3 ns
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Texas Instruments74AC16245DL
Non-Inverting Transceiver 24mA 3V-5.5V SSOP-48 SMD 15.88mm × 7.49mm × 2.59mm
Texas Instruments74AC16245DLR
16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85
Texas Instruments74AC16245DLG4
16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments 74AC16652DLR provided by its distributors.

16-Bit Bus Transceivers And Registers With 3-State Outputs 56-SSOP -40 to 85
Non-inverting Tristate 2 8 3V 5.5V 24mA Non-Inverting,Transceiver 24mA SSOP-56 SMD mount,glue mount 18.41mm*7.49mm*2.59mm
74AC16652 Tape & Reel (TR) SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA 74AC logic buffer 24mA 24mA 23.5ns 2.79mm 1.4W
Transceiver Logic IC; Logic Family:AC; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Package/Case:56-SSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.