Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments 74AC16652DL

16-Bit Bus Transceivers And egisters With 3-State Outputs 56-SSOP -40 to 85
$ 11.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AC16652DL.

Upverter

Technical Drawing2 pages13 years ago

Texas Instruments

Farnell

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74AC16652DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.215
$ 7.099
Stock
216,513
219,513
Authorized Distributors
3
2
Case/Package
SSOP
SSOP
Number of Pins
56
56
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
Number of Bits per Element
8
8
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Propagation Delay
17.3 ns
17.3 ns
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas Instruments74AC16245DL
Non-Inverting Transceiver 24mA 3V-5.5V SSOP-48 SMD 15.88mm × 7.49mm × 2.59mm
Texas Instruments74AC16245DLR
16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85
Texas Instruments74AC16245DLG4
16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments 74AC16652DL provided by its distributors.

16-Bit Bus Transceivers And egisters With 3-State Outputs 56-SSOP -40 to 85
74AC16652 Tube SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA Not Qualified logic buffer 24mA 24mA 23.5ns 2.79mm 1.4W
IC, LOGIC, 16BIT BUS TXRX, 56SSOP; Logic Device Type:Transceiver, Non Inverting, Registered; Supply Voltage Range:3V to 5.5V; Logic Case Style:SSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:7416652; Logic IC Family:AC; Logic IC Function:16-Bit Bus Transceiver and Register with 3-State Outputs; Package / Case:SSOP; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.