Texas Instruments 74AC16245DLG4

16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85
$ 1.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AC16245DLG4.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74AC16245DLG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.62
$ 1.68
$ 1.68
Stock
121,789
190,538
190,538
Authorized Distributors
1
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
18 ns
18 ns
18 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas Instruments74ACT16245DL
74ACT16245 Tube WITH DIRECTION CONTROL 74ACT logic buffer 24mA 24mA 12.6ns 2.79mm 1.2W
Texas Instruments74ACT16245DLR
16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85
Texas Instruments74ACT16245DLG4
TRANSCEIVER; TRANSCEIVER; -0.5 TO 7 V; 50 MA; 1.2 W (MAX.) @ 55 DEGC; SSOP

Descriptions

Descriptions of Texas Instruments 74AC16245DLG4 provided by its distributors.

16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85
IC, NON INVERTING TRANSCEIVER, SSOP-48
Bus XCVR Dual 16-CH 3-ST 48-Pin SSOP Tube
IC TXRX NON-INVERT 5.5V 48SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.