Texas Instruments 74AC16245DLR

16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85
$ 1.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AC16245DLR.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago

Newark

SHENGYU ELECTRONICS

Jameco (USA)

iiiC

Inventory History

3 month trend:
-22.68%

CAD Models

Download Texas Instruments 74AC16245DLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.713
$ 1.62
$ 1.62
Stock
213,358
91,980
91,980
Authorized Distributors
4
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
18 ns
18 ns
18 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Texas Instruments74ACT16245DL
74ACT16245 Tube WITH DIRECTION CONTROL 74ACT logic buffer 24mA 24mA 12.6ns 2.79mm 1.2W
Texas Instruments74ACT16245DLR
16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85
Texas Instruments74ACT16245DLG4
TRANSCEIVER; TRANSCEIVER; -0.5 TO 7 V; 50 MA; 1.2 W (MAX.) @ 55 DEGC; SSOP

Descriptions

Descriptions of Texas Instruments 74AC16245DLR provided by its distributors.

16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85
74AC16245 Tape & Reel (TR) WITH DIRECTION CONTROL 74AC logic driver 24mA 24mA 18ns 2.79mm 1.2W
8mA Non-Inverting Tri-State 2-Ch 8-Bit 3V 5.5V 24mA Transceiver 24mA SSOP-48 SMD, Adhesive Mount 15.88mm × 7.49mm × 2.59mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.