Texas Instruments 5962-9959901QPA

Op Amp Single High Speed Amplifier ±16.5V/33V 8-Pin CDIP Tube
Production

Price and Stock

DistributorSKUMinPkg
North Star MicroNS-5962-9959901QPAContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9959901QPA.

Texas Instruments

Technical Drawing2 pages26 years ago
Official datasheet0 pages0 years ago

CAD Models

Download Texas Instruments 5962-9959901QPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 54.01
$ 54.01
Stock
0
81,992
81,992
Authorized Distributors
0
2
2
Case/Package
CDIP
CDIP
CDIP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
200 V/µs
240 V/µs
240 V/µs
Gain Bandwidth Product
70 MHz
70 MHz
70 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
33 V
33 V
33 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTHS4051MJG
Op Amp Single High Speed Amplifier ±16.5V/33V 8-Pin CDIP Tube
Texas InstrumentsTHS4051MJGB
Op Amp Single High Speed Amplifier ±16.5V/33V 8-Pin CDIP Tube
Analog DevicesLT1195MJ8/883
OP Amp Single GP ??9V/18V 8-Pin CDIP
Analog Devices / Linear TechnologyLT1194MJ8/883
Video Amp Single ±9V 18V 8-Pin CDIP N
Analog Devices / Linear TechnologyLT1191MJ8/883
Video Amp Single 80MHz ±9V 18V 8-Pin CDIP N

Descriptions

Descriptions of Texas Instruments 5962-9959901QPA provided by its distributors.

Op Amp Single High Speed Amplifier ±16.5V/33V 8-Pin CDIP Tube
70-MHz High-Speed Amplifier 8-CDIP -55 to 125
OP-AMP 13000 uV OFFSET-MAX 70 MHz BAND WIDTH CDIP8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.