Texas Instruments 5962-9950801Q2A

Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin CLLCC Tube
$ 58.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9950801Q2A.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments 5962-9950801Q2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 58.26
$ 47.592
Stock
218
32,260
Authorized Distributors
1
0
Case/Package
-
-
Number of Pins
20
20
Logic Function
Buffer
Buffer
Number of Elements
2
2
Number of Bits per Element
-
-
Low Level Output Current
48 mA
48 mA
High Level Output Current
-24 mA
-24 mA
Propagation Delay
6.7 ns
6.7 ns
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSNJ54LVTH240J
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin CDIP Tube
Texas InstrumentsSNJ54LVTH240FK
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin CLLCC Tube
Texas InstrumentsSNJ54LVTH240W
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin CFPAK Tube

Descriptions

Descriptions of Texas Instruments 5962-9950801Q2A provided by its distributors.

Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin CLLCC Tube
LVT SERIES DUAL 4-BIT DRIVER INVERTED OUTPUT CQCC20
Military 8-ch, 2.7-V to 3.6-V inverters with bus-hold, TTL-compatible CMOS inputs and 3-state output 20-LCCC -55 to 125
MILITARY 8-CH, 2.7-V TO 3.6-V IN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.