Texas Instruments 5962-9762201QEA

Quad LVDS receiver 16-CDIP -55 to 125
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for 5962-9762201QEA. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9762201QEA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet48 pages11 years ago
Datasheet48 pages11 years ago
Datasheet37 pages14 years ago
Datasheet35 pages18 years ago
Technical Drawing2 pages23 years ago
Datasheet3 pages24 years ago

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments 5962-9762201QEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 54.769
Stock
0
224,893
Authorized Distributors
0
1
Case/Package
CDIP
CDIP
Number of Pins
16
16
Logic Function
Receiver
Receiver
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
3 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSNJ55LVDS32J
18mA LVTTL 4 0 3V 6.1ns 3.6V LVDS -0.1V(Min) 100mV(Max) 150Mbps DIP 19.56mm*7.62mm*5.08mm
Texas Instruments5962-7802006QEA
Quad Differential Line eceivers 16-CDIP -55 to 125
Texas Instruments5962-9164001MEA
CMOS Quad Differential Line eceivers 16-CDIP -55 to 125
Analog DevicesMAX220MJE/883B
Dual Transmitter/Receiver RS-232 16-Pin CDIP N
Analog DevicesMAX243MJE/883B
Dual Transmitter/Receiver RS-232 16-Pin CDIP N
Analog DevicesMAX231MJD/883B
Dual Transmitter/Receiver RS-232 14-Pin CDIP N

Descriptions

Descriptions of Texas Instruments 5962-9762201QEA provided by its distributors.

Quad LVDS receiver 16-CDIP -55 to 125
LVDS Receiver 100Mbps 16-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.