Texas Instruments 5962-9758901QRA

Octal Transparent D-type Latches With 3-State Outputs 20-CDIP -55 to 125
$ 13.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9758901QRA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Datasheet16 pages14 years ago
Datasheet15 pages14 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 5962-9758901QRA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.2
$ 0.693
$ 0.693
Stock
49,515
450,721
450,721
Authorized Distributors
3
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
20
20
20
Number of Circuits
-
8
8
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsJM38510/34601BRA
8.6ns , 1 4.5V 5.5V 24mA D-Type Transparent Latch F 3mA CDIP-20 3.56mm
Texas InstrumentsM38510/34601BRA
Octal Transparent D-type Latches With 3-State Outputs 20-CDIP -55 to 125
Texas InstrumentsSN54F373J
Octal Transparent D-type Latches With 3-State Outputs 20-CDIP -55 to 125
Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20
Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, DIP20

Descriptions

Descriptions of Texas Instruments 5962-9758901QRA provided by its distributors.

Octal Transparent D-type Latches With 3-State Outputs 20-CDIP -55 to 125
Latch Transparent 3-ST 8-CH D-Type 20-Pin CDIP Tube
SN54F373 OCTAL TRANSPARENT D-TYP
OCTAL TRANSPARENT D-TYPE LATCHES

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.