Texas Instruments 5962-9758601QRA

Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin CDIP Tube
$ 12.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9758601QRA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Datasheet20 pages11 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 5962-9758601QRA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.06
$ 0.667
$ 0.667
Stock
75,321
1,356,619
1,356,619
Authorized Distributors
2
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Buffer
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
-
4
4
Low Level Output Current
48 mA
64 mA
64 mA
High Level Output Current
-12 mA
-15 mA
-15 mA
Propagation Delay
8.5 ns
5.2 ns
5.2 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN54F244J
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin CDIP Tube
Texas InstrumentsJM38510/33203BRA
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin CDIP Tube
Texas InstrumentsSN54F241J
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments 5962-9758601QRA provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin CDIP Tube
Military 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-CDIP -55 to 125
SN54F244 OCTAL BUFFERS/DRIVERS W
MILITARY 8-CH, 4.5-V TO 5.5-V BI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.