Texas Instruments 5962-9457702QLA

Octal Bus Transceivers And egisters With 3-State Outputs 24-CDIP -55 to 125
$ 27.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9457702QLA.

Texas Instruments

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages26 years ago

SHENGYU ELECTRONICS

Verical

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 5962-9457702QLA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.875
$ 1.018
$ 1.018
Stock
86,445
142,286
142,286
Authorized Distributors
3
2
2
Case/Package
CDIP
PDIP
PDIP
Number of Pins
24
24
24
Logic Function
Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
-
8
8
Low Level Output Current
48 mA
32 mA
32 mA
High Level Output Current
-24 mA
64 mA
64 mA
Propagation Delay
11 ns
7.4 ns
7.4 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas Instruments5962-9324202QLA
Octal Bus Transceivers And egisters With 3-State Outputs 24-CDIP -55 to 125
Texas InstrumentsCY54FCT543TDMB
1 8 4.5V 5.5V 48mA Non-Inverting,Transceiver 12mA CDIP-24 5.08mm
Texas InstrumentsCY54FCT646ATDMB
Octal egistered Bus Transceivers with 3-State Outputs 24-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments 5962-9457702QLA provided by its distributors.

Octal Bus Transceivers And egisters With 3-State Outputs 24-CDIP -55 to 125
Rail/Tube Qualified ABT ACTIVE (Last Updated: 2days ago) logic buffer -24mA 5.4ns 5.08mm 5V
Bus XCVR Single 8-CH 3-ST 24-Pin CDIP Tube
5962-9457702Qla Rohs Compliant: Yes
SN54ABT646A OCTAL BUS TRANSCEIVE
OCTAL BUS TRANSCEIVERS AND REGIS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5962-9457702QLA.