Texas Instruments 5962-9318202Q2A

Rail-To-Rail Low Noise Advanced LinCMOS™ Quad Operational Amplifier 20-LCCC -55 to 125
$ 59.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9318202Q2A.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet78 pages11 years ago
Datasheet74 pages14 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Sierra IC

CAD Models

Download Texas Instruments 5962-9318202Q2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 59.57
$ 44.252
Stock
31,369
64,120
Authorized Distributors
1
0
Case/Package
-
LCC
Number of Pins
20
20
Number of Circuits
-
-
Slew Rate
-
3.6 V/µs
Gain Bandwidth Product
2.18 MHz
2.18 MHz
Input Offset Voltage (Vos)
-
950 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
4.4 V
4.4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLC2274MFKB
Rail-To-Rail Low Noise Advanced LinCMOS™ Quad Operational Amplifier 20-LCCC -55 to 125
Texas InstrumentsTLC2272AMFKB
Rail-To-Rail Low Noise Advanced LinCMOS™ Dual Operational Amplifier 20-LCCC -55 to 125
Texas InstrumentsTLC2272MFKB
Rail-To-Rail Low Noise Advanced LinCMOS™ Dual Operational Amplifier 20-LCCC -55 to 125

Descriptions

Descriptions of Texas Instruments 5962-9318202Q2A provided by its distributors.

Rail-To-Rail Low Noise Advanced LinCMOS™ Quad Operational Amplifier 20-LCCC -55 to 125
Op Amp Quad Low Noise Amplifier R-R O/P ±8V/16V 20-Pin CLLCC Tube
Contains Lead Qualified NO LEAD OPERATIONAL AMPLIFIER op amp amplifier circuit 70dB 3.6V/us 125C 2.18MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.