Texas Instruments 5962-9164001Q2A

Quadruple Differential Line eceiver 20-LCCC -55 to 125
$ 43.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9164001Q2A.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet23 pages12 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 5962-9164001Q2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 43.69
$ 38.31
Stock
35,996
97,549
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
20
20
Logic Function
Receiver
Receiver
Interface
-
-
Number of Drivers
-
-
Number of Receivers
4
4
Data Rate
10 Mbps
10 Mbps
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsAM26LS32AMFKB
Rail/Tube ACTIVE (Last Updated: 3days ago) EAR99 Receiver logic receiver 0.008A 35ns 2.03mm 5V
Texas InstrumentsAM26LS33AMFKB
Rail/Tube ACTIVE (Last Updated: 4days ago) EAR99 Receiver logic driver 0.00002A 35ns 2.03mm 5V
Texas InstrumentsAM26C32MFKB
RoHS Compliant Contains Lead TRUE Lead Tin logic buffer 125C 10Mbps 5V 2.03mm

Descriptions

Descriptions of Texas Instruments 5962-9164001Q2A provided by its distributors.

Quadruple Differential Line eceiver 20-LCCC -55 to 125
Quad Receiver RS-422/RS-423 Automotive 20-Pin CLLCC Tube
Quadruple Differential Line Receiver

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.