Texas Instruments 5962-9076603QEA

Quadruple Low-Power Differential Line eceiver 16-CDIP -55 to 125
$ 60.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9076603QEA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages12 years ago
Datasheet12 pages14 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Arrow Electronics

CAD Models

Download Texas Instruments 5962-9076603QEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 60.08
$ 47.6
$ 47.6
Stock
11,062
91,696
91,696
Authorized Distributors
1
2
2
Case/Package
CDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
4
4
4
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN55LBC175J
Quadruple Low-Power Differential Line eceiver 16-CDIP -55 to 125
Texas InstrumentsSNJ55LBC173J
Quadruple Low-Power Differential Line eceiver 16-CDIP -55 to 125
Texas InstrumentsSNJ55LBC175J
Quadruple Low-Power Differential Line eceiver 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments 5962-9076603QEA provided by its distributors.

Quadruple Low-Power Differential Line eceiver 16-CDIP -55 to 125
Quad Receiver RS-422/RS-423/RS-485 16-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.