Texas Instruments 5962-8952501LA

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin CDIP Tube
$ 46.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-8952501LA.

Texas Instruments

Datasheet14 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages26 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 5962-8952501LA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 46.91
$ 7.133
$ 7.133
Stock
37,837
99,347
99,347
Authorized Distributors
3
2
2
Case/Package
CDIP
PDIP
PDIP
Number of Pins
24
24
24
Logic Function
D-Type
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
-
9
9
Propagation Delay
16.5 ns
13 ns
13 ns
Frequency
-
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSNJ54AS823AJT
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin CDIP Tube
Texas InstrumentsSNJ54AS825AJT
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin CDIP Tube
Texas InstrumentsSN54AS821AJT
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin CDIP Tube
Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20
Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, DIP20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments 5962-8952501LA provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin CDIP Tube
9-Bit Bus Interface Flip-Flops With 3-State Outputs 24-CDIP -55 to 125
SN54AS823A 9-BIT BUS INTERFACE F

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.