Texas Instruments 5962-88607013A

Ls Series 16-BIT Right Parallel in Serial Out Shift Register True Output CQCC28
Production

Price and Stock

DistributorSKUMinPkg
Utmel Electronic2502-5962-88607013AContact
16h

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-88607013A.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

CAD Models

Download Texas Instruments 5962-88607013A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 87.064
Stock
0
1
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
28
28
Logic Function
Shift Register
Shift Register
Number of Circuits
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Propagation Delay
45 ns
45 ns
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsSNJ54LS674FK
Shift Register Single 16-Bit Parallel to Serial 28-Pin CLLCC Tube
Texas InstrumentsSNJ54LS673FK
LS SERIES 16-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT CQCC28
Texas InstrumentsSNJ54LS674J
LS SERIES 16-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER TRUE OUTPUT CDIP24
MicrochipHV513WG-G
Shift Register w/Latch Single Serial to Parallel 24-Pin SOIC Reel - Tape and Reel
MicrochipHV513K7-G
Shift Register/Latch/Driver Single 8-Bit Serial to Parallel 32-Pin QFN EP Tray

Descriptions

Descriptions of Texas Instruments 5962-88607013A provided by its distributors.

LS SERIES 16-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER TRUE OUTPUT CQCC28
Shift Register Single 16-Bit Parallel to Serial 28-Pin CLLCC Tube
16-Bit Shift egisters 28-LCCC -55 to 125
16-BIT SHIFT REGISTERS 28-LCCC -

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.