Texas Instruments 5962-8775901MSA

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin CFPAK Tube
$ 32.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-8775901MSA.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet18 pages14 years ago

SHENGYU ELECTRONICS

Sierra IC

CAD Models

Download Texas Instruments 5962-8775901MSA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 32.94
$ 28.185
Stock
17,950
4,694
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
20
20
Logic Function
Buffer
Buffer
Number of Elements
2
2
Number of Bits per Element
-
-
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Propagation Delay
11.5 ns
11.5 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas Instruments5962-8776001MSA
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin CFPAK Tube
Texas InstrumentsSNJ54ACT240J
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin CDIP Tube
Texas Instruments5962-8776001MRA
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments 5962-8775901MSA provided by its distributors.

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin CFPAK Tube
DUAL Lead Tin ENABLE LOW Qualified clock buffer 50pF 125C 9.5ns -24mA
Military 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-CFP -55 to 125
BUS DRIVER, ACT SERIES, 2-FUNC,
MILITARY 8-CH, 4.5-V TO 5.5-V IN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.