Texas Instruments 5962-8775901MRA

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin CDIP Tube
$ 20.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-8775901MRA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

CAD Models

Download Texas Instruments 5962-8775901MRA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.9
$ 14.11
$ 14.11
Stock
4
37,854
37,854
Authorized Distributors
1
2
2
Case/Package
CDIP
CDIP
CDIP
Number of Pins
20
20
20
Logic Function
Buffer
Buffer
Buffer
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
11.5 ns
13.4 ns
13.4 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas Instruments5962-8776001MRA
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin CDIP Tube
Texas InstrumentsSNJ54ACT240J
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin CDIP Tube
Texas InstrumentsSNJ54ACT244J
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments 5962-8775901MRA provided by its distributors.

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin CDIP Tube
Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20
Military 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-CDIP -55 to 125
MILITARY 8-CH, 4.5-V TO 5.5-V IN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.