Texas Instruments 5962-8774201VEA

High efficiency linear regulator 16-CDIP -55 to 125
$ 168.555
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-8774201VEA.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages16 years ago
Datasheet6 pages16 years ago
Datasheet11 pages18 years ago
Technical Drawing2 pages23 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 5962-8774201VEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 168.555
$ 7.684
$ 7.684
Stock
25,578
138,049
138,049
Authorized Distributors
1
2
2
Case/Package
CDIP
N
N
Number of Pins
16
16
16
Number of Outputs
-
1
1
Max Output Current
350 mA
350 mA
350 mA
Min Input Voltage
-
5 V
5 V
Max Input Voltage
-
35 V
35 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of Texas Instruments 5962-8774201VEA provided by its distributors.

High efficiency linear regulator 16-CDIP -55 to 125
LDO Cntrlr REG 1.5V 16-Pin CDIP Tube
Space-grade QMLV, 5-V to 35-V input, 400-mA, 1.5-V output with current limiter linear regulator 16-CDIP -55 to 125
UC1834-SP HIGH EFFICIENCY LINEAR / PMIC
1-CHANNEL POWER SUPPLY SUPPORT CKT CDIP16
SPACE-GRADE QMLV, 5-V TO 35-V IN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.