Texas Instruments 5962-8752501MCA

Dual Positive-Edge-Triggered D-type Flip-Flops With Clear And Preset 14-CDIP -55 to 125
$ 11.149
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-8752501MCA.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 5962-8752501MCA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.149
$ 10.54
$ 10.54
Stock
89,182
74,757
74,757
Authorized Distributors
2
2
2
Case/Package
CDIP
CDIP
CDIP
Number of Pins
14
14
14
Number of Outputs
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Output Current
-
-
-
Output Voltage
-
-
-
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSNJ54ACT74J
Dual Positive-Edge-Triggered D-type Flip-Flops With Clear And Preset 14-CDIP -55 to 125
Texas Instruments5962-9686101QCA
Dual Positive-Edge-Triggered D-type Flip-Flops With Clear And Preset 14-CDIP -55 to 125
Texas InstrumentsSNJ54AHCT74J
Dual Positive-Edge-Triggered D-type Flip-Flops With Clear And Preset 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments 5962-8752501MCA provided by its distributors.

Dual Positive-Edge-Triggered D-type Flip-Flops With Clear And Preset 14-CDIP -55 to 125
ACT SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT CDIP14
Flip Flop D-Type Pos-Edge 2-Element 14-Pin CDIP Tube
2Bit D Flip-Flop Positive Edge-Triggered with Standard Outputs
IC FF D-TYPE DOUBLE 1BIT 14CDIP
SN54ACT74 DUAL POSITIVE-EDGE-TRI
DUAL POSITIVE-EDGE-TRIGGERED D-T

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.