Texas Instruments 5962-8515508RA

Low-Power High-Performance Impact<TM> PAL<R> Circuits 20-CDIP -55 to 125
$ 41.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-8515508RA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages23 years ago

Verical

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 5962-8515508RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 41.835
$ 34.274
$ 34.274
Stock
44,531
2,628
2,628
Authorized Distributors
2
0
0
Max Frequency
-
-
-
Memory Type
-
-
-
Number of I/Os
-
-
-
Number of Macrocells
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V
Nominal Supply Current
-
-
-
Max Supply Current
-
-
-
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
CDIP
CDIP
CDIP
Number of Pins
20
20
20

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of Texas Instruments 5962-8515508RA provided by its distributors.

Low-Power High-Performance Impact<TM> PAL<R> Circuits 20-CDIP -55 to 125
TIBPAL16R4-30M LOW-POWER HIGH-PE / * Programmable Logic Device (PLD) IC Macrocells
- Programmable Logic Device (CPLDs/FPGAs) ROHS
TIBPAL16R4-30M LOW-POWER HIGH-PE
LOW-POWER HIGH-PERFORMANCE IMPAC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.