Texas Instruments 5962-85155042A

High-Performance Impact PAL< > Circuits 20-LCCC -55 to 125
$ 75.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-85155042A.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Datasheet25 pages14 years ago
Datasheet25 pages14 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 5962-85155042A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 75.91
$ 66.594
Stock
88
13
Authorized Distributors
2
1
Max Frequency
-
-
Memory Type
-
-
Number of I/Os
-
-
Number of Macrocells
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V
Nominal Supply Current
-
-
Max Supply Current
-
-
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
Case/Package
-
-
Number of Pins
20
20

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Texas Instruments 5962-85155042A provided by its distributors.

High-Performance Impact PAL< > Circuits 20-LCCC -55 to 125
SPLD PAL Family 41.6MHz 5V 20-Pin CLLCC Tube
OT PLD 25 ns CQCC20

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.