Texas Instruments 5962-8515503RA

High-Performance Impact<TM> PAL<R> Circuits 20-CDIP -55 to 125
$ 40.57
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-8515503RA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Datasheet25 pages14 years ago
Datasheet25 pages14 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages23 years ago

CAD Models

Download Texas Instruments 5962-8515503RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 40.57
$ 31.62
Stock
9,113
48,718
Authorized Distributors
1
2
Case/Package
CDIP
CDIP
Number of Pins
20
20
Logic Function
-
-
Frequency
-
41.6 MHz
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments 5962-8515503RA provided by its distributors.

High-Performance Impact<TM> PAL<R> Circuits 20-CDIP -55 to 125
SPLD PAL Family 41.6MHz 5V 20-Pin CDIP Tube
HIGH-PERFORMANCE IMPACT PAL CIRC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.