Texas Instruments 5962-8513001VRA

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin CDIP Tube
$ 161.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-8513001VRA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet20 pages14 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages23 years ago

CAD Models

Download Texas Instruments 5962-8513001VRA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 161.566
$ 0.713
$ 0.713
Stock
4
119,937
119,937
Authorized Distributors
1
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Buffer
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
-
4
4
Low Level Output Current
6 mA
6 mA
6 mA
High Level Output Current
-6 mA
-6 mA
-6 mA
Propagation Delay
79 ns
21 ns
21 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSNJ54HCT240J
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin CDIP Tube
Texas InstrumentsSN54HCT244J
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin CDIP Tube
Texas Instruments8513001RA
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments 5962-8513001VRA provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin CDIP Tube
8mA 8 8 2 4.5V 5.5V 6mA Buffer,Line Driver 6mA DIP 3.56mm
Space 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-CDIP -55 to 125
HCT SERIES DUAL 4-BIT DRIVER TRUE OUTPUT CDIP20
SPACE 8-CH, 4.5-V TO 5.5-V BUFFE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.