Texas Instruments 2T03G15QDCKRG4Q

Processor Supervisor 1 Active Low/Open Drain 5-Pin SC-70 T/R Automotive AEC-Q100
$ 0.659
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 2T03G15QDCKRG4Q.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet18 pages11 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages19 years ago
Datasheet2 pages20 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 2T03G15QDCKRG4Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 2T03G15QDCKRG4Q.

Related Parts

Texas InstrumentsTPS3803G15QDCKRQ1
Automotive, single-channel voltage detectors 5-SC70 -40 to 125
Texas InstrumentsTPS3803G15DCKR
Processor Supervisor 1.4V/Adj 1 Active Low/Open Drain 5-Pin SC-70 T/R
Texas InstrumentsTPS3803-01DCKR
Processor Supervisor Adj 1 Active Low/Open Drain Automotive 5-Pin SC-70 T/R
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.63,2.63V, PDSO5
Voltage Supervisor with Manual Reset and Watchdog
Voltage Supervisor with Manual Reset and Watchdog

Descriptions

Descriptions of Texas Instruments 2T03G15QDCKRG4Q provided by its distributors.

Processor Supervisor 1 Active Low/Open Drain 5-Pin SC-70 T/R Automotive AEC-Q100
Automotive, single-channel voltage detectors 5-SC70 -40 to 125
ROHS3Compliant Tape & Reel (TR) 03G15 Simple Reset/Power-On Reset supervisor 1.5V 2mm 5mus Typical Propagation Delay 321mW
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 5; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.