What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS3803G15QDCKRQ1

Automotive, single-channel voltage detectors 5-SC70 -40 to 125
$ 0.593
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3803G15QDCKRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet18 pages11 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages19 years ago
Datasheet2 pages20 years ago

SHENGYU ELECTRONICS

Mouser

DigiKey

Sierra IC

Inventory History

3 month trend:
-2.73%

CAD Models

Download Texas Instruments TPS3803G15QDCKRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.593
$ 0.503
Stock
524,775
776,866
Authorized Distributors
4
4
Case/Package
SC
SC
Number of Pins
5
5
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
5 µs
5 µs
Undervoltage Threshold
1.379 V
1.4 V
Overvoltage Threshold
1.421 V
-
Watchdog Timer
No
No
Min Supply Voltage
1.3 V
1.3 V
Max Supply Voltage
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas Instruments2T03G15QDCKRG4Q
Processor Supervisor 1 Active Low/Open Drain 5-Pin SC-70 T/R Automotive AEC-Q100
Texas InstrumentsTPS3803-01DCKR
Processor Supervisor Adj 1 Active Low/Open Drain Automotive 5-Pin SC-70 T/R
Texas InstrumentsTPS3803-01DCKRG4
Processor Supervisor Adj 1 Active Low/Open Drain 5-Pin SC-70 T/R
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.63,2.63V, PDSO5
Voltage Supervisor with Manual Reset and Watchdog
Voltage Supervisor with Manual Reset and Watchdog

Descriptions

Descriptions of Texas Instruments TPS3803G15QDCKRQ1 provided by its distributors.

Automotive, single-channel voltage detectors 5-SC70 -40 to 125
Processor Supervisor 1 Active Low/Open Drain Automotive 5-Pin SC-70 T/R
ROHS3Compliant Cut Tape (CT) TPS3803G15 Simple Reset/Power-On Reset supervisor 1.5V 2mm 5mus Typical Propagation Delay 321mW
Voltage Detector / Microprocessor Supervisor IC; Supply Voltage Min:1.3V; Package/Case:5-SOT; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.