Testo 0560 6053

Testo 0560 6053 605-H1 Humidity Stick With Dew Point
$ 168.97
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Testo 0560 6053.

Burklin Elektronik

Datasheet2 pages8 years ago

Inventory History

3 month trend:
-82.50%

Related Parts

BOARD MOUNT TEMPERATURE SENSOR, MEMS THERMAL, SERIAL I2C, 4-PIN, D6T SERIES
OMRON ELECTRONIC COMPONENTS - 2SMPP-02 - PRESSURE SENSOR, MEMS, GAUGE, 0-37KPA
THERMOPILE INFRARED TEMPERATURE SENSOR, 1X8 ELEMENT, MEMS, I2C, 5VDC, D6T SERIES
TE ConnectivityFX1901-0001-0100-L
FX1901 Series 100 Lbf 20 mV/V Output Low Cost Compression Load Cell
Tbf 150 Psi Sensor With New Gel Ring/Honeywell |Honeywell TBFLPNS150PGUCV
HONEYWELL TBFLPNS100PGUCV Pressure Sensor, Analogue, 100 psi, Gauge, 5 VDC, Low Profile, 600 A

Descriptions

Descriptions of Testo 0560 6053 provided by its distributors.

Testo 0560 6053 605-H1 Humidity Stick With Dew Point
Testo 0560 6053 605-H1 Mini Thermo Hygrometer
Humidity Min. % = 5 / Humidity Max. % = 95 / Humidity Resolution = 0.1% / Temperature Measuring Range Min. °C = 0 / Temperature Measuring Range Max. °C = 50 / Temperature Resolution °C = 0.1 / Temperature Accuracy °C = 0.5 / Inputs = 2 / Sensor / Thermocouple Type = NTC / Battery Type = 3x AAA, 1.5 V / Battery Life h = 1000

Images

Manufacturer Aliases

Testo has several brands around the world that distributors may use as alternate names. Testo may also be known as the following names:

  • Eurotec Testo
  • TESTO INC
  • TESTO SE & CO KGAA
  • Testo Incorporated