Terasic Technologies P0061

EP4CE115 FPGA Development Board 50MHz 130MB RAM 4KB/8MB EEPROM/Flash
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Terasic Technologies P0061.

Farnell

Datasheet121 pages12 years ago
Datasheet33 pages15 years ago

Newark

Related Parts

MicrochipEVB9514
LAN9513/LAN9514 High-Speed USB 2.0 to 10/100 Ethernet Hub Customer Eval Board
MCU 32-bit SAM4S ARM Cortex M4 RISC 512KB Flash 1.2V/3.3V Tray
NXP SemiconductorsMCIMX28EVK
Evaluation Kit, i.MX28 Multimedia Applications Processor, DDR2 Memory, Two SD/MMC Card Slots
LAN9500A High-Speed USB 2.0 to 10/100 Ethernet Customer Evaluation Board Dongle
Texas InstrumentsTMDS570LS31HDK
TMS570LS EVAL BRD / TMS570LS Hercules™ ARM® Cortex®-R4F MCU 32-Bit Embedded Evaluation Board
IC MCU 32BIT 1MB FLASH 176LFBGA / MCU 32-bit RX RISC 1MB Flash 2.5V/3.3V 176-Pin LFBGA Tray

Descriptions

Descriptions of Terasic Technologies P0061 provided by its distributors.

EP4CE115 FPGA Development Board 50MHz 130MB RAM 4KB/8MB EEPROM/Flash
INK DE2-115 +ICB EVAL KIT
EVAL BOARD FOR EP4CE115
DEV KIT, INK, FPGA, AUTOMATION, WITH DE2-115; Silicon Manufacturer:Altera; No. of Bits:-; Silicon Family Name:-; Core Architecture:Cyclone; Core Sub-Architecture:FPGA; Silicon Core Number:-; Product Range:- RoHS Compliant: Yes

Images

Manufacturer Aliases

Terasic Technologies has several brands around the world that distributors may use as alternate names. Terasic Technologies may also be known as the following names:

  • Terasic Inc
  • TERASIC
  • TERASIC TECHNOLOGIES INC
  • TERASIC TECHNOLOGIES LLC (USA)