NXP Semiconductors MCIMX28EVK

Evaluation Kit, i.MX28 Multimedia Applications Processor, DDR2 Memory, Two SD/MMC Card Slots
$ 574.96

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCIMX28EVK.

element14 APAC

Datasheet2 pages11 years ago
Datasheet2 pages15 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of NXP Semiconductors MCIMX28EVK provided by its distributors.

Evaluation Kit, i.MX28 Multimedia Applications Processor, DDR2 Memory, Two SD/MMC Card Slots
i.MX Evaluation Board; Development Tool Type:Hardware / Software - Eval/Demo Board; Kit Contents:i.MX28 EVK Board, Ethernet Cable, USB Cable, Universal Power Supply, DVD; MCU Supported Families:i.MX28 ;RoHS Compliant: Yes
KIT, EVALUATION, IMX28; Silicon Manufacturer:Freescale; Core Architecture:ARM; Core Sub-Architecture:ARM9; Silicon Core Number:i.MX2; Silicon Family Name:i.MX28; Kit Contents:Board, Cables, Documentation; Features:Two SD/MMC Card Slots, 10/100 Ethernet connectors; SVHC:No SVHC (19-Dec-2011); Kit Features:DDR2 Memory, ETM Support, Navigation Keys, Console UART, Debug Serial Port; MCU Supported Families:i.MX28; Tool / Board Applications:General Purpose MCU, MPU, DSP, DSC; Type:Evaluation Kit

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCIMX28EVK.