Tenma 72-9310

Test Leads With Probe Options;
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell72-9310101
1h

Datasheets & Documents

Download datasheets and manufacturer documentation for Tenma 72-9310.

Newark

Datasheet1 page14 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Tenma72-9340
TEST LEAD SET, BLACK, RED, 1.2M, 1KV, 10A
Tenma72-9345
TEST LEAD SET, BLACK, RED, 500MM, 1KV, 10A
Tenma72-9350
TEST LEAD SET, BLACK, RED, 1.2M, 1KV, 10A
Tenma72-9335
TEST LEADS, LANTERN TIP;
Tenma72-9315
TEST LEADS, 4MM STRAIGHT TO 90DEG;
Pomona Electronics6365
Pomona 6365 Test Probe Set, Replacement, Straight DMM Plug, 18 AWG, 10A, CAT III 1000V

Descriptions

Descriptions of Tenma 72-9310 provided by its distributors.

TEST LEADS WITH PROBE OPTIONS;
Test Lead Set, Black, Red, 991Mm, 1Kv; Test Connector Type A:test Tip Probe; Test Connector Type B:4Mm Right Angle Banana Plug, Shrouded; Voltage Rating:1Kv; Current Rating:-; Insulator Colour:black, Red; Lead Length - Metric:991Mm Rohs Compliant: Yes

Manufacturer Aliases

Tenma has several brands around the world that distributors may use as alternate names. Tenma may also be known as the following names:

  • TENMA (FORMERLY FROM SPC)