Tenma 72-9335

Test Leads, Lantern Tip;
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 72-9335. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Tenma 72-9335.

element14 APAC

Datasheet1 page14 years ago

Inventory History

3 month trend:
-50.24%

Related Parts

Tenma72-9350
TEST LEAD SET, BLACK, RED, 1.2M, 1KV, 10A
Tenma72-9345
TEST LEAD SET, BLACK, RED, 500MM, 1KV, 10A
Tenma72-9315
TEST LEADS, 4MM STRAIGHT TO 90DEG;
Pomona Electronics6576-36-0
Pomona 6576-36-0 Booted Alligator Clip to Booted Alligator Clip, 36in Long, Black, 6576 Series
Pomona Electronics6576-36-2
Pomona 6576-36-2 Booted Alligator Clip to Booted Alligator Clip, 36in Long, Red, 6576 Series
Hirschmann975695702
Hirschmann SKS MVL Meetsnoer - 975695702

Descriptions

Descriptions of Tenma 72-9335 provided by its distributors.

TEST LEADS, LANTERN TIP;
Test Lead Accessory
Test Lead Set, Black, Red, 1.2M, 1Kv, 10A; Test Connector Type A:test Tip Probe; Test Connector Type B:4Mm Right Angle Banana Plug, Shrouded; Voltage Rating:1Kv; Current Rating:10A; Insulator Colour:black, Red; No. Of Test Leads:2 Rohs Compliant: Yes

Manufacturer Aliases

Tenma has several brands around the world that distributors may use as alternate names. Tenma may also be known as the following names:

  • TENMA (FORMERLY FROM SPC)