Telemecanique XX9V3A1C2M12

Ultrasonic Proximity Sensor, 1M, Analogue, Barrel, 4-P M12, Osisense Xx Series
$ 393.37

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XX9V3A1C2M12.

Newark

Datasheet6 pages9 years ago

Farnell

RS (Formerly Allied Electronics)

Related Parts

SENSOR PROX INDUCTIVE 4MM CYLIND
Sensors - Proximity Sensors WFI M30 UNSH 15MM
SENSOR PROX INDUCT 15MM IP67 MOD
HoneywellAWM5102VN
Sensor, Airflow; 0 to 10; 60 ms; 10.0 VDC (Typ.); 1 VDC (Typ.); -20 degC; deg

Descriptions

Descriptions of Telemecanique XX9V3A1C2M12 provided by its distributors.

ULTRASONIC PROXIMITY SENSOR, 1M, ANALOGUE, BARREL, 4-P M12, OSISENSE XX SERIES
ultrasonic sensor cylindrical M30 - Sn 1 m - 4..20 mA - M12 connector
Proximity Sensor Ultrasonic 100cm 15V to 48V
Schneider Electric Ultrasonic sensors XX Ultrasone drukschakelaar - XX9V3A1C2M12
ULTRASONIC SENSOR, 1M, 15-24VDC
ULTRASONIC SENSORS XX, ULTRASONI

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC