Telemecanique XX9D1A1C2M12

Schneider Electric Ultrasonic sensors XX Ultrasone drukschakelaar - XX9D1A1C2M12
$ 588.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XX9D1A1C2M12.

IHS

Datasheet6 pages7 years ago

Burklin Elektronik

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SENSOR PROX INDUCTIVE 4MM CYLIND
Sensors - Proximity Sensors WFI M30 UNSH 15MM
SENSOR PROX INDUCT 15MM IP67 MOD
HoneywellAWM5102VN
Sensor, Airflow; 0 to 10; 60 ms; 10.0 VDC (Typ.); 1 VDC (Typ.); -20 degC; deg

Descriptions

Descriptions of Telemecanique XX9D1A1C2M12 provided by its distributors.

Schneider Electric Ultrasonic sensors XX Ultrasone drukschakelaar - XX9D1A1C2M12
ultrasonic sensor 80x80 - Sn 1 m - 4..20 mA - M12 connector
Proximity Sensor Ultrasonic 100cm 15V to 24V
Ultrasonic Sensor, 100mm Min, 1000mm Max
80X80MM DUAL MOUNT VIRTU ANALOG, 4-20MA
ULTRASONIC SENSOR, 1M, 7DEG; Sensing Range Max: 1m; Frequency: 180kHz; Sensitivity: -; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Beam Divergence: 7°; Product Range: OsiSense XX Series; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC