Telemecanique XX518A3PAM12

Ultrasonic Proximity Sensor, 18 Mm, 0.5M, Pnp-no, M12 4-P, Osisense Xx Series
$ 144.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XX518A3PAM12.

IHS

Datasheet7 pages3 years ago

Newark

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2023-01-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Photoelectric Sensor 500 mm Sensing 10-30V DC M12x1 4-pin Connector Tubular/Threaded N.O. (PNP)
Photoelectric Sensor 500 mm Sensing 10-30V DC M12x1 4-pin Connector Tubular/Threaded N.C. (NPN)
Photoelectric Sensor 500 mm Sensing 10-30V DC M12x1 4-pin Connector Tubular/Threaded N.O. (PNP)
HoneywellAWM5102VN
Sensor, Airflow; 0 to 10; 60 ms; 10.0 VDC (Typ.); 1 VDC (Typ.); -20 degC; deg

Descriptions

Descriptions of Telemecanique XX518A3PAM12 provided by its distributors.

ULTRASONIC PROXIMITY SENSOR, 18 MM, 0.5M, PNP-NO, M12 4-P, OSISENSE XX SERIES
Proximity Sensor Ultrasonic NO PNP 50cm 12V to 24V
TELEMECANIQUE SENSORS XX518A3PAM12 Ultrasonic sensor cylindrical M18-Sn 0
Ultrasonic Sensor Operating temperature: -20...65 °C Connection: M12 Connection Type: 3-Wire Housing Material: Polybutylene Terephthalate (PBT) Protection rating: IP67 Operating voltage: 12...24 VDC
SENSOR, 0.5M ADJ, PNP, NO, 2M; Sensing Range Max: -; Frequency: 300kHz; Sensitivity: -; Operating Temperature Min: -20°C; Operating Temperature Max: 65°C; Beam Divergence: 6°; Product Range: OsiSense XX518A Series; Operating Temperature Range: -20°C to +65°C; Sensing Range: 51mm to 508mm; Supply Voltage Range: 12V DC to 24V DC

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC