Telemecanique XUVF250M12

Frame light barrier, NPN or PNP, 18-30 VDC, M12-connector, IP65, XUVF250M12
$ 1,262.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUVF250M12.

IHS

Datasheet4 pages3 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

CAD Models

Download Telemecanique XUVF250M12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Introduction Date2022-05-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellSPX1189-003
Photoelectric Sensor Thru-beam NPN 3-Pin
HoneywellSLP004DD4
Pressure Sensor 0inH2O to 4inH2O Differential/Gage 6-Pin DIP-D4
Sensor; Phototransistor; Reflective Sensing Mode; Photomicro; 0.2 in.; Infrared
HoneywellSXL010DD4
Pressure Sensor 1in.H2O to 10in.H2O Differential/Gage 6-Pin DIP-D4
NXP SemiconductorsMPXV5004GC7U
NXP MPXV5004GC7U.. Pressure Sensor, Gauge, 1 V/kPa, 0 kPa, 3.92 kPa, 4.75 V, 5.25 V
NXP SemiconductorsMPVZ5004GW7U
Pressure Sensor, Single Axial Barbless, 0 kPa to 3.92 kPa, Analog, 4.75 V to 5.25 V, 8 Pins, SOP

Descriptions

Descriptions of Telemecanique XUVF250M12 provided by its distributors.

Frame light barrier, NPN or PNP, 18-30 VDC, M12-connector, IP65, XUVF250M12
Schneider Electric Photoelectric sensors XU Raamlichtscherm - XUVF250M12
photo-electric sensor - XUV - frame - 200X250mm - 12..24VDC - M12
THROUGH BEAM(FORK)PES NPN, PNP, SOLID STATE OUTPUT, BLOCK STYLE, IP65
Telemecanique Sensors Application material handling Series
Schneider PHOTOELECTRIC SENSOR 24V 100MA +OPTION
Photoelectric Sensor Thru-beam NO/NC NPN/PNP
Telemecanique Sensors XUVF250M12 光栅
RS APAC
PHOTO SENSOR, 6MM, NPN/PNP, 24V
PHOTOELECTRIC SENSOR, 6MM, NPN/PNP; Sensing Range Max:6mm; Sensing Method:Through Beam; Sensor Output:NPN / PNP; Product Range:OsiSense XU Series; Connection Method:M12 Connector; Supply Voltage DC Min:12V; Supply Voltag

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC