Telemecanique XUM5APCNM8

Photoelectric Sensor, Reflective, PNP, Diffuse, 2.5M Range, M8, Xum Series
$ 81.96

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUM5APCNM8.

Newark

Datasheet2 pages9 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

TME

CAD Models

Download Telemecanique XUM5APCNM8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Photoelectric Sensor 1m Sensing 10-30V DC M12x1 4-pin Connector Tubular/Threaded N.O. (PNP)
Diffuse Photoelectric Sensor, M12, Right Angle, Cylindrical, Selectable Light On/Dark On, PNP
Photoelectric Sensor 4m Sensing 10-30V DC M12x1 4-pin Connector Tubular/Threaded N.O. (PNP)

Descriptions

Descriptions of Telemecanique XUM5APCNM8 provided by its distributors.

PHOTOELECTRIC SENSOR, REFLECTIVE, PNP, DIFFUSE, 2.5M RANGE, M8, XUM SERIES
Sensor, diffuse, PNP, M8 Detector Type: Diffuse Scan;Supply Voltage: 12
SENSOR, DIFFUSE ADJ, PNP, 1M, NO/NC, M8; Sensing Range:0m to 1m; Sensor Output1:PNP; Supply Voltage Range DC:12V to 24V; Output Current:100mA; Sensing Range:0.3m to 1m ;RoHS Compliant: Yes

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC