Telemecanique XUK5ANANM12

Schneider Electric Photoelectric sensors XU Lichtsensor energetisch - XUK5ANANM12
$ 222.9

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUK5ANANM12.

Electro Sonic

Datasheet2 pages0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Newark

CAD Models

Download Telemecanique XUK5ANANM12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Photoelectric Sensor 1m Sensing 10-30V DC M12x1 4-pin Connector Tubular/Threaded N.O. (PNP)
Photoelectric Sensor 1m Sensing 12-24V DC Light Operate NPN Configuration Cable Connection
OmronE3Z-D62
Diffuse Photoelectric Sensor, 0mm Min, 1000mm Max, Rectangular, Board Mount
Diffuse Photoelectric Sensor, 1mm Min, 762mm Max, 0.80-3.50V, Rectangular

Descriptions

Descriptions of Telemecanique XUK5ANANM12 provided by its distributors.

Schneider Electric Photoelectric sensors XU Lichtsensor energetisch - XUK5ANANM12
Diffuse mode sensor, 1 m, NPN, 12-24 VDC, M12-connector, IP65, XUK5ANANM12
LVDS Output Clock Oscillator, 0.016MHz Min, 1000MHz Max, 400MHz Nom
photo-electric sensor - XUK - diffuse - Sn 1m - 12..24VDC - M12
Photoelectric Sensor Diffuse NO NPN 1.5m
PHOTOELECTRIC SENSOR 50X50 NPN XUK
PHOTOELECTRIC SENSOR, 1M, NPN; Sensing Range Max: 1m; Sensing Method: Diffuse; Sensor Output: NPN; Product Range: OsiSense XU Series; Connection Method: M12 Connector; Supply Voltage DC Min: 12V; Supply Voltage DC Max: 24V; SVH

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC