Telemecanique XUB5BNANM12

Schneider Electric Photoelectric sensors XU Lichtsensor energetisch - XUB5BNANM12
$ 85.885

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUB5BNANM12.

JRH Electronics

Datasheet2 pages0 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

CAD Models

Download Telemecanique XUB5BNANM12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Photoelectric Sensor 1m Sensing 10-30V DC M12x1 4-pin Connector Tubular/Threaded N.O. (PNP)
Photoelectric Sensor 1m Sensing 12-24V DC Light Operate NPN Configuration Cable Connection
OmronE3Z-D62
Diffuse Photoelectric Sensor, 0mm Min, 1000mm Max, Rectangular, Board Mount
Diffuse Photoelectric Sensor, 1mm Min, 762mm Max, 0.80-3.50V, Rectangular

Descriptions

Descriptions of Telemecanique XUB5BNANM12 provided by its distributors.

Schneider Electric Photoelectric sensors XU Lichtsensor energetisch - XUB5BNANM12
SENSOR, PHOTOELECTRIC, DIFFUSE, ADJ. SENSITIVITY, NPN NC 0.6M DARK OPERATE M12
photo-electric sensor - XUB - diffuse - Sn 0.6m - 12..24VDC - M12
Schneider PHOTOELECTRIC SENSOR 18MM NPN XUB
Photoelectric Sensor Diffuse NO NPN 0.8m
Sensor, Diffuse, M18, Sr 0.6m M12 conn
RS APAC
PHOTO SENSOR, 600MM, NPN-NO, 24V
DISTANCE PHOTOELECTRIC SENSOR, 600MM/NPN; Sensing Range Max:600mm; Sensing Method:Diffuse; Sensor Output:NPN-NO; Product Range:OsiSense XU Series; Connection Method:M12 Connector; Supply Voltage DC Min:12V; Supply Voltag

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC