Telemecanique XUB2BNANL2R

18MM DC Rec.npn FRONT2M Cable Metal N.o. | Telemecanique Sensors XUB2BNANL2R
$ 155.17
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUB2BNANL2R.

IHS

Datasheet5 pages7 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

CAD Models

Download Telemecanique XUB2BNANL2R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Introduction Date2019-03-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellSD1440-002L
Phototransistor; Compact Metal Can Coaxial Package; NPN; 0.4 V (Sat.); 100 nA
HoneywellSD2440-002
Phototransistor IR Chip Silicon 2-Pin Mini-pill
HoneywellSD1410-003L
OPTO-SENSOR, PHOTODETECTOR; Dark Current:250nA; Rise Time:75µs; Operating Temperature Range:-55°C to +125°C

Descriptions

Descriptions of Telemecanique XUB2BNANL2R provided by its distributors.

18MM DC REC.NPN FRONT2M CABLE METAL N.O. | Telemecanique Sensors XUB2BNANL2R
photo-electric sensor - XUB - receiver - Sn 15m - 12..24VDC - cable 2m
Schneider Electric OsiSense Eenrichtings lichtscherm - XUB2BNANL2R
Photoelectric Sensor Thru-beam NO NPN 20m
PHOTO SENSOR, 15M, NPN, 12 TO 24V; Sensing Method:Through Beam; Product Range:XU Series; Connection Method:Cable; Supply Voltage Min:12V; Supply Voltage Max:24V; Sensing Range Max:15m; Sensor Output Type:NPN RoHS Compliant: Yes

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC