Honeywell SD2440-002

Phototransistor IR Chip Silicon 2-Pin Mini-pill
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SD2440-002.

IHS

Datasheet4 pages0 years ago
Datasheet4 pages29 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) Code3A001.a.2.c
Introduction Date1994-07-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-05-31
LTD Date2018-12-31

Related Parts

HoneywellSD1440-002
No Phototransistor Chip Silicon 2-Pin Metal Can
HoneywellSD1440-002L
Phototransistor; Compact Metal Can Coaxial Package; NPN; 0.4 V (Sat.); 100 nA
HoneywellSD2410-003
No Photodarlington Silicon 2-Pin Metal Can
HoneywellSD1410-003
75¦Ìs 1 40¦ÌA 75¦Ìs 5V TO-99 2.41mm*2.41mm*3.1mm
HoneywellSD1410-001
Phototransistors 24Deg, .6Ma, Coaxial 75Us Rise And Fall
HoneywellSD1410-004L
No Photodarlington Chip Silicon 2-Pin Metal Can

Descriptions

Descriptions of Honeywell SD2440-002 provided by its distributors.

Phototransistor IR Chip Silicon 2-Pin Mini-pill
Phototransistors 48deg, 2mA, Min Pill 15us Rise and Fall
PHOTOTRANSISTOR 48DEG, PILLPACK
Sensors, Infrared Sensors, Emitter
SENSOR PHOTO 880NM TOP VIEW PILL
SD2440 Series Silicon Phototransistor, Miniature Hermetically Sealed, Pill Style Metal Can The SD2440 is an NPN silicon phototransistor mounted in a hermetically sealed glass lensed metal can package. This package directly mounts in a double sided PC board.
Optical Sensor (Photodetector - "P-N") Photodiode; Package/Case:Miniature Metal Pill; Color:Infrared; Lens Style:(H x Dia) 1.25 x .088 in; Mounting Type:Through Hole; Power Dissipation, Pd:125W; Terminal Type:PCB Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO