Telemecanique XUB2APBNL2R

Optoelectronic sensor, receiver, 15 m, PNP, 10-36 VDC, cable connection, IP65/IP67, XUB2APBNL2R
$ 60.73

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUB2APBNL2R.

element14 APAC

Datasheet5 pages0 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-66.67%

CAD Models

Download Telemecanique XUB2APBNL2R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PHOTOELECTRIC SENSOR, THRU BEAM, RECEIVER, NPN, 15M, PREWIRED, E3Z SERIES

Descriptions

Descriptions of Telemecanique XUB2APBNL2R provided by its distributors.

Optoelectronic sensor, receiver, 15 m, PNP, 10-36 VDC, cable connection, IP65/IP67, XUB2APBNL2R
Schneider Electric Photoelectric sensors XU Eenrichtings lichtscherm - XUB2APBNL2R
Through-Beam Photoelectric Sensor, Bare Wire, Right Angle, Cylindrical, PNP
photo-electric sensor - XUB - receiver - Sn 15m - 12..24VDC - cable 2m
Photoelectric Sensor Thru-beam NC PNP 20m
Sensor, Thru-beam M18 Sr 5-15m pre-wired
PHOTO SENSOR, 15M, PNP-NC, 24V
PHOTOELECTRIC SENSOR 18MM PNP XUB
PHOTOELECTRIC SENSORS XU, XUB, R
DISTANCE PHOTOELECTRIC SENSOR, 15M, PNP; Sensing Range Max:15m; Sensing Method:Through Beam; Sensor Output:PNP-NC; Product Range:OsiSense XU Series; Connection Method:Cable; Supply Voltage DC Min:12V; Supply Voltage DC M

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XUB 2APBNL2R