Omron E3ZT61D2M

Photoelectric Sensor, Thru Beam, Receiver, NPN, 15M, Prewired, E3Z Series
$ 122.415
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3ZT61D2M.

IHS

Datasheet17 pages6 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-76.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Through Beam PE Sensor Maximum of 5mm Detection Range; PNP Output; Slot Style; IP50
SWITCH; GENERAL PURPOSE; SNAP ACTION; SCREW TERMINALS; PANEL MT. PLUNGER ACTUAT.
D4B-N Safety Limit Switch with Roller Lever Actuator; Metal; NO/NC
Sensors - Fiber-Optic Amplifiers or Cables 3MM THRU-BEAM CABLE
Omron Automation E32-D32L Diffuse Photoelectric Sensor 150 mm Detection RangeIP67
OmronE32-D24
Timer; Digital; Red LED; 4-Digit; SPDT; 100-240VAC Supply; 1s-99m59s; Power ON-Delay

Descriptions

Descriptions of Omron E3ZT61D2M provided by its distributors.

PHOTOELECTRIC SENSOR, THRU BEAM, RECEIVER, NPN, 15M, PREWIRED, E3Z SERIES
Photoelectric Sensor Thru-beam Light ON/Dark ON NPN 15m 4-Pin
Cordset; 22 AWG; 6 ft.; Copper Alloy; PVC; 3 A; 300 V; 4; 90 degC
Omron E3Z-T61-D 2M Photoelectric Sensors
Photoelectric sensor, rectangular housing, infrared LED, through-beam, receiver unit, NPN, Light-ON/Dark-ON, 2 m cable
PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM
Photoelectric Sensors Detector of PES
E3ZT61D2M, OMRON INDUSTRIAL PRODUCTS
SENSOR THRU-BEAM 15M NPN DO/LO
PHOTO SENSOR, 15M, NPN, THROUGH BEAM; Sensing Method:Through Beam; Product Range:E3Z Series; Connection Method:Cable; Supply Voltage Min:12V; Supply Voltage Max:24V; Sensing Range Max:15m; Sensor Output Type:NPN RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3Z-T61-D 2M
  • E3Z-T61-D-2M
  • E3Z-T61-D2M
  • E3ZT61D 2M